U118

M5Stack
170-U118
U118

Mfr.:

Description:
Multiple Function Sensor Modules A blood oxygen heart rate sensor. Integrate MAX30102

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
236,71 kr. 236,71 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Blood Oxygen Heart Rate Sensors
3.3 V
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Modules
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9029204080
ECCN:
EAR99

Heart Rate HAT

M5Stack Heart Rate HAT is a non-pluggable blood oxygen heart rate sensor with an integrated Maxim Integrated MAX30102 Pulse Oximeter and Heart-Rate Sensor. This sensor features an integrated protective glass for sturdy and durable performance, fast data output capability, high sampling rate, and high signal-to-noise ratio. The heart rate HAT uses I2C communication interface, internally integrates infrared light-emitting diodes, photodetectors, optical components, and low-noise electronic equipment. Typical applications include wearable devices, heart rate blood oxygen collectors, and smart medical.