SEN0017

DFRobot
426-SEN0017
SEN0017

Mfr.:

Description:
Position Sensor Modules GravityDigital Line Tracking Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,41 kr. 31,41 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Position Sensor Modules
RoHS:  
Line Tracking Sensor
3-Wire
3.3 V to 5 V
20 mA
+ 50 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 28 mm x 10 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Position Sensor Modules
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.