1296467

Phoenix Contact
651-1296467
1296467

Mfr.:

Description:
Power Management Modules CHARX PS-M2/825DC/1000DC/30KW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
35 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
39.652,51 kr. 39.652,51 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Management Modules
REACH - SVHC:
Power Modules
825 VDC
1 kVDC
100 A
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 550 mm x 483 mm x 134 mm
Input Voltage - Min: 650 VDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Power: 30 kW
Product Type: Power Management Modules
Series: CHARX Power
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: CHARX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

FEATURED PRODUCTS
PHOENIX CONTACT