MPM81204GBC-T

Monolithic Power Systems (MPS)
946-MPM81204GBC-T
MPM81204GBC-T

Mfr.:

Description:
Power Management Modules 4V to 16V Input, Quad-Output Power Module with dual 12A and dual 5A outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
177,40 kr. 177,40 kr.
170,76 kr. 853,80 kr.
168,00 kr. 1.680,00 kr.
164,42 kr. 4.110,50 kr.
161,81 kr. 8.090,50 kr.
159,05 kr. 15.905,00 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
16 V
600 mV to 3.3 V, 600 mV to 5.5 V
5 A, 12 A
600 kHz, 800 kHz, 1 MHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 9.5 mm x 16 mm x 4.98 mm
Input Voltage - Min: 4 V
Load Regulation: 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Series: MPM81204
Factory Pack Quantity: 560
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MPM81204 Step-Down Power Module

Monolithic Power Systems (MPS) MPM81204 Step-Down Power Module is a quad-output step-down module with dual 12A and 5A outputs. It operates at a high efficiency across a wide output current load range. It adopts internally compensated constant-on-time (COT) control to provide a fast transient response and easy loop stabilization.