conga-HPC/uATX-Client

congatec
787-65620
conga-HPC/uATX-Client

Mfr.:

Description:
Modules Accessories COM-HPC Client ATX carrier board suitable for congatec COM-HPC modules with Size A,B and C- GATX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.054,30 kr. 5.054,30 kr.
4.732,92 kr. 47.329,20 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Modules Accessories
RoHS:  
Carrier Boards
COM-HPC Size A/B/C
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 244 mm x 244 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 8 V to 20 V
Packaging: Bulk
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 065620
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

conga-HPC/uATX Application Carrier Board

congatec conga-HPC/uATX Application Carrier Board is a modular Micro-ATX compliant carrier board with a COM-HPC interface. As it is processor socket and vendor-independent, the board can be equipped with any high-end Computer-on-Module available in COM-HPC Client Size A, B, or C, making OEM designs flexible and sustainable. The carrier board offers interface enhancements, including PCIe Gen4 and USB 4. Future upgrade and update options of Micro-ATX-based platforms are design-inherent, delivering maximum performance flexibility, system design security, and sustainable long-term availability for application-specifically customized carrier board and system designs. Application areas of Micro-ATX system designs are system solutions that support multiple displays in various markets. Typical applications include industrial and medical HMIs, real-time edge controllers, industrial PCs, control room systems, infotainment, digital signage, and professional casino gaming systems.

FEATURED PRODUCTS
CONGATEC