MLC Solid State Drives - SSD

Results: 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD M.2 PT42 PCIe Express Disk Module MLC 128GB 15nm:

PT42 M.2 2242 MLC
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 32GB DEVSLP 3.3V 15nm /Replacement: APS18AFA032G-6BTM1GL

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 340 MB/s 5 V 0 C + 70 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 64GB DEVSLP 3.3V 15nm /Replacement: APS18AFA064G-6BTM1GL

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 365 MB/s 5 V 0 C + 70 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD Half Slim MO 297 SFD18S6-M 15nm 32G 15nm /Replacement: APS297F032G-6BTM1GF

SM210-297 32 GB Half Slim SSDs MO-297 MLC SATA 100 MB/s 380 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Drives - SSD Half Slim MO 297 SFD18S6-M 15nm 64G 15nm /Replacement: APS297F064G-6BTM1GF

SM210-297 64 GB Half Slim SSDs MO-297 MLC SATA 200 MB/s 510 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 128GB DEVSLP 3.3V 15nm /Replacement: APS18AFA128G-6BTM1GL

SM210-18 128 GB SATA Flash Drives 1.8 in MLC SATA 180 MB/s 480 MB/s 5 V 0 C + 70 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 256GB DEVSLP 3.3V 15nm /Replacement: APS18AFA256G-6BTM1GL

SM210-18 256 GB SATA Flash Drives 1.8 in MLC SATA 350 MB/s 480 MB/s 5 V 0 C + 70 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 64 GB - 5.25 V

SM210-25 64 GB SATA Flash Drives 2.5 in MLC SATA 205 MB/s 510 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD Half Slim MO 297 SFD18S6-M 15nm 128G 15nm /Replacement: APS297F128G-6BTM1GF

SM210-297 128 GB Half Slim SSDs MO-297 MLC SATA 180 MB/s 505 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Drives - SSD Half Slim MO 297 SFD18S6-M 15nm 512G 15nm /Replacement: APS297F512G-6BTM1GF

SM210-297 512 GB Half Slim SSDs MO-297 MLC SATA 470 MB/s 485 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Drives - SSD SATA3 Disk Module 22-Pin/90 Degree MLC 8GB 15nm

SDM5A-M 8 GB SATA Disk Modules 22P/90D MLC SATA III 24 MB/s 105 MB/s 5 V 0 C + 70 C 44 mm x 30 mm x 9.95 mm

Apacer Solid State Drives - SSD SATA3 Disk Module 22-Pin/180 Degree MLC 16GB 15nm

SDM5A-M 16 GB SATA Disk Modules 22P/180D MLC SATA 48 MB/s 215 MB/s 5 V 0 C + 70 C 45.8 mm x 32.8 mm
Apacer Solid State Drives - SSD SATA3 Disk Module 22-Pin/90 Degree MLC 32GB 15nm

SDM5A-M 32 GB SATA Disk Modules 22P/90D MLC SATA III 43 MB/s 210 MB/s 5 V 0 C + 70 C 44 mm x 30 mm x 9.95 mm

Apacer Solid State Drives - SSD SATA3 Disk Module 22-Pin/180 Degree MLC 64GB 15nm

SDM5A-M 64 GB SATA Disk Modules 22P/180D MLC SATA 75 MB/s 245 MB/s 5 V 0 C + 70 C
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 8GB 15nm

SM210-300 8 GB ATA Flash Drives MO-300 MLC SATA 26 MB/s 120 MB/s - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 16GB 15nm

SM210-300 16 GB ATA Flash Drives MO-300 MLC SATA 50 MB/s 220 MB/s - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 32GB 15nm

SM210-300 32 GB ATA Flash Drives MO-300 MLC SATA 100 MB/s 405 MB/s - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 64GB 15nm

SM210-300 64 GB ATA Flash Drives MO-300 MLC SATA 85 MB/s 405 MB/s - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP 128GB 15nm

SM210-300 128 GB ATA Flash Drives MO-300 MLC SATA 180 MB/s 535 MB/s 0 C + 70 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP 256GB 15nm

SM210-300 256 GB ATA Flash Drives MO-300 MLC SATA 350 MB/s 540 MB/s 0 C + 70 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD M.2 2242 SM220-M242 MLC DEVSLP 8GB 15nm /Replacement: APM2T42SM22008GTN-7ETM

SM220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 25 MB/s 115 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SM220-M242 MLC DEVSLP 8GB 15nm Extended Temp /Replacement: APM2T42SM22008GTN-7ETMW

SM220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 25 MB/s 115 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SM220-M242 MLC DEVSLP 16GB 15nm /Replacement: APM2T42SM22032GTN-7ETM

SM220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 50 MB/s 215 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SM220-M242 MLC DEVSLP 16GB 15nm Extended Temp /Replacement: APM2T42SM22016GTN-7ETMW

SM220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 50 MB/s 215 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SM220-M242 MLC DEVSLP 32GB 15nm /Replacement: APM2T42SM22032GTN-7ETM

SM220-M242 32 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 45 MB/s 215 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm