GS8320Z18AGT Series SRAM

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 4In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 1In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA, 255 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 1In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 235 mA, 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 205 mA, 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 175 mA, 190 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 235 mA, 320 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 265 mA, 355 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 195 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 185 mA, 200 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 195 mA, 230 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 265 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 255 mA, 340 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 245 mA, 330 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 370 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 285 mA, 375 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray