AS6C6264-55PIN

Alliance Memory
913-AS6C6264-55PIN
AS6C6264-55PIN

Mfr.:

Description:
SRAM 64K, 2.7-5.5V, 55ns 8K x 8 CMOS SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,83 kr. 54,83 kr.
50,95 kr. 509,50 kr.
49,39 kr. 1.481,70 kr.
48,27 kr. 2.896,20 kr.
47,07 kr. 4.942,35 kr.
45,58 kr. 11.622,90 kr.
44,39 kr. 22.638,90 kr.
44,09 kr. 44.310,45 kr.
2.505 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
55 ns
Parallel
5.5 V
2.7 V
45 mA
- 40 C
+ 85 C
Through Hole
PDIP-28
Tube
Brand: Alliance Memory
Memory Type: SDR
Product Type: SRAM
Series: AS6C6264
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 14,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99

Low Power CMOS SRAM

Alliance Memory Low Power Asynchronous Static Random Access Memory (SRAM) devices are fabricated using high-performance, high-reliability CMOS technology. Alliance Memory CMOS SRAM devices are designed for low-power applications and are particularly well-suited for battery backup nonvolatile memory applications. AS6C8008 is a 8,388,608-bit device organized as 1,048,576 words by 8-bits. AS6C1616 is a 16,777,216-bit device organized as 1,048,576 words by 16-bits. AS6C6264A is a 65,536-bit device organized as 8,192 words by 8 bits. AS6C62256 is a 262,144-bit device organized as 32,768 words by 8-bits. Available in different packages/cases.