ISSI SRAM

Results: 1.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 512K 32Kx16 12ns Async SRAM 192In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
ISSI SRAM 8Mb,Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, 3CE, RoHS 15In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS 2In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS 48In Stock
480Expected 26/08/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 44 Pin TSOP II, RoHS 365In Stock
210Expected 01/06/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS 304In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 256K (32K x 8) 20ns Async SRAM 3.3v 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v 3.6v,48 Pin TSOP I, RoHS 106In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v
121In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v 12In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb,"No-Wait"/Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 62In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM
369In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 166In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb 3.6v 10ns 64Kx16 LPAsync SRAM
54In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 79In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 127In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 181In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 123In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM
304In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS 320In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 234In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT sTSOP-32

ISSI SRAM 1Mb 5V 15ns 64K x 16 Async SRAM
104In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb 256Kx16 55ns Async SRAM 198In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2M (128Kx16) 12ns Async SRAM 198In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 12 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI IS66WVS2M8BLL-104NLI
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 1.333In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8