Tube NOR Flash

Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Winbond NOR Flash spiFlash, 1.8V 2M-bit, 4Kb Uniform Sector 198In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-8 W25Q20EW 2 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 6In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 135In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector 170In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 164In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector, DTR 92In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 529In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 1.355In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 41In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DRV=75% 23In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DTR 19In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 28In Stock
488On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DRV=75% 376In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 240In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 400In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 838In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-8 8 MBIT 2.3 V 3.6 V SPI 1 M x 8 Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 1.000In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 8 MBIT 2.3 V 3.6 V SPI 1 M x 8 Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 128M-bit 203In Stock
31On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT W25R128JW 128 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 63In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 256M-bit 17In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25R256JW 256 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Tube
Winbond NOR Flash Secure spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 81In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-8 32 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz - 40 C + 85 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 143In Stock
7.380On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade 352In Stock
200On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 591In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 553In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube