+ 125 C NOR Flash

Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash PNOR 64In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash IC 64M FLASH MEMORY 554In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies NOR Flash Nor 202In Stock
280Expected 22/12/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 82In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 314In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 388In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade 18.746In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 1.189In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 16Mb , TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 1.902In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 16 Mbit 4.5 V 5.5 V 20 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash NOR Flash (Micron) , PARALLEL, 4Mb , TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tray 576In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron0 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R 2.495In Stock
5.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP2-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), Tray 1.837In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), T&R 6.457In Stock
20.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray 1.474In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 2.380In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM,, RoHS, T&R, Auto Grade 4.676In Stock
10.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 2.016In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, Auto Grade, new die rev 2.349In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 1.745In Stock
3.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 2.170In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 1.416In Stock
2.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 2.978In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT 2.283In Stock
1.440Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C
ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, Auto Grade 793In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 1.367In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOP2-16 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape