+ 105 C NOR Flash

Results: 922
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S29GL256S11TFV023
Infineon Technologies NOR Flash PNOR 750In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL128S10DHB023
Infineon Technologies NOR Flash PNOR 2.134In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Infineon Technologies S29GL128S10TFB023
Infineon Technologies NOR Flash Nor 845In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Micron MT35XU512ABA2G12-0AAT
Micron NOR Flash SPI 512Mbit 8 1.8 Volts 24/25 TBGA 1 AL 900In Stock
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 350In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 497In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 573In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 475In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 210In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash PNOR 494In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 164In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 14.913In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash STD SPI 2.223In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 2.192In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 1.543In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash NOR 232In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 58In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2.726In Stock
11.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S25FS128SAGMFV101
Infineon Technologies NOR Flash NOR 349In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 4.264In Stock
8.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL512T12TFVV20
Infineon Technologies NOR Flash NOR 799In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies S70FS01GSAGMFV011
Infineon Technologies NOR Flash NOR 116In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 105 C Tube
Infineon Technologies S25FS128SAGMFV100
Infineon Technologies NOR Flash NOR 406In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 1.639In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk