Renesas / Dialog NOR Flash

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 1.694In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1.629In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1.896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1.423In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 9.807In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25EU0041A 4 Mbit 1.65 V 3.6 V 1.2 mA SPI 108 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 8.017In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 AT25EU0041A 4 Mbit 1.65 V 3.6 V 1.2 mA SPI 108 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 9.123In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 AT25EU0081A 1.65 V 3.6 V SPI 100 MHz - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.607In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AT25EU0081A 1.65 V 3.6 V SPI 100 MHz - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.817In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 17.968In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 25.527In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 105C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 2.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-Wide-8 AT25SF128A Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 5.565In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AT25XE021A Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 5.866In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AT25XE041 Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.313In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AT25XE081D Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 8.664In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AT25XE081D Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 18.485In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25DF011 1 Mbit 1.65 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 20.548In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-Wide-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 29.660In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 7.680In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash 7.154In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 73.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 80.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 4.304In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel