MT29F Series NAND Flash

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 2Gbit 8 48/48 TSOP 1 IT 308In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 256MX8 FBGA 750In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT 340In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 512MX8 TSOP 147In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8Gbit 1 24/25 TBGA 2 AT 157In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TBGA-24 MT29F 8 Gbit SPI 8 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 8G 512MX8 TSOP 45In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 IT 522In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 2GX1 UPDFN 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 8 48/48 TSOP 1 IT 29In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 48/48 TSOP 1 AT 2In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 8G 8GX1 TBGA DDP 25In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SMD/SMT Die MT29F 8 Gbit SPI 8 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 FBGA 15In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel