0 C EEPROM

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 512x8 720In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 1kx8 - 1.8V 810In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16byte 128b 5V 25In Stock
Min.: 1
Mult.: 1
: 3.300

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 2.5V 650In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC04B Tube

Microchip Technology EEPROM 2kx8 5V 369In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 516x8 Or 1024x8 193In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C 93LC76 Tube

Microchip Technology EEPROM 1kx8 - 1.8V 10In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 2.5V Dual Mode 670In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC21 Tube

Microchip Technology EEPROM 16byte 128kb 1.8V 2.980In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 32kx8 - 1.8V 988In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA256 Tube

Microchip Technology EEPROM 128x8 - 1.8V 5.281In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 3.569In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16byte 128kb 1.8V 3.567In Stock
Min.: 1
Mult.: 1
: 3.300

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 2.970In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 1.397In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 4.363In Stock
Min.: 1
Mult.: 1
: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 Rot Pin 1.121In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x16 Rot Pin 1.239In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 64x16 602In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube
Microchip Technology EEPROM 8kx8 - 1.8V 2.348In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Tube
Microchip Technology EEPROM 1kx8 - 2.5V 2.843In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 Smart 2.100In Stock
Min.: 1
Mult.: 1
: 2.100

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 4.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 - 1.8V 2.418In Stock
6.600Expected 28/07/2026
Min.: 1
Mult.: 1
: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 4.693In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 4.542In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel