N24C256X-1CBT5G

onsemi
863-N24C256X-1CBT5G
N24C256X-1CBT5G

Mfr.:

Description:
EEPROM 256KB EEPROM WITH 1.2V INTERFACE.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.340

Stock:
2.340 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,37 kr. 2,37 kr.
2,23 kr. 22,30 kr.
2,18 kr. 54,50 kr.
2,13 kr. 106,50 kr.
2,09 kr. 209,00 kr.
2,03 kr. 507,50 kr.
1,98 kr. 990,00 kr.
1,94 kr. 1.940,00 kr.
Full Reel (Order in multiples of 5000)
1,50 kr. 7.500,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
256 kb
1 MHz
32768 x 8
WLCSP-4
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
N24C256X
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99

N24C256X 256Kb I2C CMOS Serial EEPROM

onsemi N24C256X 256Kb I2C CMOS Serial EEPROM offers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each. This EEPROM supports the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocol. The N24C256X CMOS Serial EEPROM features a 64-byte page write buffer, a 128-bit factory-set read-only unique ID, and user programmable permanent write protection. This EEPROM operates at a 1.7V to 5.5V supply voltage range and 1.2V-referenced SCL and SDA. The N24C256X CMOS Serial EEPROM includes 1,000,000 program/erase cycles and 100-year data retention in an ultra-thin 4-ball WLCSP package. This CMOS Serial EEPROM is Pb−free, Halogen-free/BFR-free, and RoHS compliant. The N24C256X CMOS Serial EEPROM is ideal for mobile phone cameras and wireless devices.