IS46TR16640ED-15HBLA3-TR

ISSI
870-16640ED15HBLA3TR
IS46TR16640ED-15HBLA3-TR

Mfr.:

Description:
DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
16 bit
800 MHz
FBGA-96
64 M x 16
1.425 V
1.575 V
- 40 C
+ 125 C
IS46TR16640ED
Reel
Brand: ISSI
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 179 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS43/46TR 1-Gbit DDR3 SDRAM with ECC

ISSI IS43/46TR 1-Gbit DDR3 SDRAM with ECC delivers high-speed data transfer rates with frequencies up to 800MHz. Embedded Error Correcting Code (ECC) ensures little to no error tolerance. ECC detects and corrects bit errors on-the-fly and requires no monitoring or intervention to use. These IS43/46TR 1-Gbit DDR3 SDRAM with ECC operate at 1.5V ±0.075V. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
106,60 kr. 159.900,00 kr.