Micron Technology DRAM

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR4 4Gbit 16 200/264 TFBGA 1 IT 638In Stock
Min.: 1
Mult.: 1
Max.: 644

SDRAM Mobile - LPDDR4 4 Gbit 16 bit 2.133 GHz TFBGA-200 256 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 85 C Tray
Micron DRAM DDR5 16Gbit 8 82/143 VFBGA 1 CT 164In Stock
Min.: 1
Mult.: 1
Max.: 164

FBGA-82 Tray
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT 27In Stock
5.040On Order
Min.: 1
Mult.: 1
Max.: 43

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT62F1G32D2DS-023 WT:C
Micron DRAM DRAM LPDDR5 Y52P 16Gb LPDDR5 32Gbit 32 3 17In Stock
1.050Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 20

SDRAM Mobile - LPDDR5 32 Gbit 32 bit 4.266 GHz TFBGA-315 1 G x 32 1.01 V 1.12 V - 25 C + 85 C Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 9In Stock
Min.: 1
Mult.: 1
Max.: 9

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM DDR2 2G 128MX16 FBGA 70In Stock
Min.: 1
Mult.: 1
Max.: 70
Reel: 1.000

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR 256M 16MX16 FBGA 6In Stock
Min.: 1
Mult.: 1
Max.: 292
Reel: 1.000

SDRAM - DDR 256 Mbit 16 bit 200 MHz FBGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C MT46V Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 64Mbit 32 90/135 VFBGA 1 IT 150In Stock
Min.: 1
Mult.: 1
Max.: 150

SDRAM 64 Mbit 32 bit 167 MHz VFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 256MX8 FBGA 1In Stock
Min.: 1
Mult.: 1
Max.: 1
Reel: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 256MX8 FBGA 190In Stock
Min.: 1
Mult.: 1
Max.: 190
Reel: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM MOBILE DDR 512M 16MX32 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1G 64MX16 FBGA 208In Stock
2.000Expected 02/03/2026
Min.: 1
Mult.: 1
Max.: 208
Reel: 2.000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 16MX18 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

RLDRAM2 288 Mbit 18 bit 533 MHz FBGA-144 16 M x 18 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 8Gbit 16 200/264 WFBGA 1 AT Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 82

SDRAM Mobile - LPDDR4 8 Gbit 16 bit 2.133 GHz WFBGA-200 512 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C 110S Tray
Micron DRAM LPDDR4 8Gbit 32 200/264 VFBGA 1 IT 7In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 2.133 GHz VFBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray