Micron Technology DRAM

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR 512Mbit 8 66/66TSOP 1 CT 720In Stock
Min.: 1
Mult.: 1
Max.: 740

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-66 64 M x 8 700 ps 2.5 V 2.7 V 0 C + 70 C MT46V Tray
Micron DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 IT 585In Stock
Min.: 1
Mult.: 1
Max.: 585

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 7.5 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM SDRAM 256M 16MX16 FBGA 382In Stock
Min.: 1
Mult.: 1
Max.: 382
Reel: 2.000

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 CT 1.483In Stock
Min.: 1
Mult.: 1
Max.: 1.483

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 7.5 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 256M 16MX16 TSOP 1.111In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM 256 Mbit 16 bit 167 MHz TSOP-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256Mbit 16 54/54 TSOP 1 IT 3.006In Stock
Min.: 1
Mult.: 1
Max.: 2.160

SDRAM 256 Mbit 16 bit 167 MHz TSOP-54 16 M x 16 7.5 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 AT 1.014In Stock
Min.: 1
Mult.: 1
Max.: 1.014

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C MT48LC Tray
Micron DRAM SDRAM 128M 8MX16 TSOP 2.000In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128Mbit 16 54/54 TSOP 1 CT 1.966In Stock
Min.: 1
Mult.: 1
Max.: 1.080

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 128Mbit 16 54/81 VFBGA 1 IT 1.766In Stock
Min.: 1
Mult.: 1
Max.: 1.560

SDRAM 128 Mbit 16 bit 167 MHz VFBGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM SDRAM 64M 4MX16 TSOP 2.345In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 64Mbit 16 54/54 TSOP 1 CT 1.022In Stock
Min.: 1
Mult.: 1
Max.: 1.022

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 64M 4MX16 TSOP 3.008In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 64Mbit 16 54/54 TSOP 1 IT 1.648In Stock
Min.: 1
Mult.: 1
Max.: 1.080

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 128MX16 FBGA 1.130In Stock
Min.: 1
Mult.: 1
Max.: 1.130
Reel: 2.000

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C MT41J Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 256MX8 FBGA 528In Stock
Min.: 1
Mult.: 1
Max.: 528
Reel: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 8 78/117FBGA 1 CT 1.337In Stock
Min.: 1
Mult.: 1
Max.: 1.337

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1.029In Stock
Min.: 1
Mult.: 1
Max.: 1.029

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 699In Stock
Min.: 1
Mult.: 1
Max.: 699

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1.320In Stock
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2G 256MX8 FBGA 987In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 IT 727In Stock
1.440Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 727

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 IT 1.481In Stock
Min.: 1
Mult.: 1
Max.: 1.440

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 783In Stock
Min.: 1
Mult.: 1
Max.: 783

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR2 1G 64MX16 FBGA 1.951In Stock
2.000Expected 18/02/2026
Min.: 1
Mult.: 1
Max.: 1.951
Reel: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel