GS4288C36GL-33

GSI Technology
464-GS4288C36GL-33
GS4288C36GL-33

Mfr.:

Description:
DRAM LLDRAM II, 288Mb, x36, 300MHz, Commercial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
226,86 kr. 8.166,96 kr.
203,58 kr. 21.986,64 kr.
196,57 kr. 49.535,64 kr.
504 Quote

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: DRAM
RoHS:  
LLDRAM II
288 Mbit
36 bit
533 MHz
uBGA-144
8 M x 36
1.7 V
1.9 V
0 C
+ 95 C
GS4288C36GL
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 36
Subcategory: Memory & Data Storage
Supply Current - Max: 445 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320002

Low Latency DRAMs

GSI Technology Low Latency DRAMs are ideal for advanced data networking applications with a low random cycle time and eight-bank memory array architecture. GSI Technology Low Latency DRAMs have double data rate transfers for performance unmatched by commodity DRAM. An SRAM-like address interface makes Low Latency DRAMs easier to use while allowing the devices to maintain near-100% bus utilization for networking tasks.