8 bit DRAM

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 158In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 306In Stock
480Expected 06/07/2026
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 136In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, SPI and QPI Protocol, 3V, 104MHz, SOIC-8 171In Stock
500Expected 06/07/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 2.471In Stock
Min.: 1
Mult.: 1
: 2.500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S70KL1282DPBHI020
Infineon Technologies DRAM SPCM 2.256In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 166 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies S80KS2562GABHI020
Infineon Technologies DRAM SPCM 338In Stock
676Expected 06/08/2026
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies S27KL0642DPBHI020
Infineon Technologies DRAM SPCM 907In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz 8 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies S70KS1282GABHV020
Infineon Technologies DRAM SPCM 416In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Commercial Temp - Tray 248In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C Tray
Infineon Technologies DRAM SPCM 309In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies DRAM SPCM 81In Stock
Min.: 1
Mult.: 1

HyperRAM 512 Mbit 8 bit 200 MHz FBGA-24 64 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 374In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G08D2 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), 0C to +95C, FBGA-78 27In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C IM8G08D4 Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Commercial Temp - Tray 548In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V 0 C + 95 C AS4C1G8D3LA Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Industrial Temp - Tray 1.535In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M8D2 Tray
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT 3.763In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR 512Mbit 8 60/108FBGA 1 CT 1.368In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.5 V 2.7 V 0 C + 70 C MT46V Tray
Micron DRAM DDR3 2Gbit 8 78/117FBGA 1 CT 1.340In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 572In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz 75In Stock
69On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 128Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 1.945In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

HyperRAM 128 Mbit 8 bit 200 MHz TFBGA-24 16 M x 8 1.7 V 2 V - 40 C + 85 C Reel, Cut Tape
ISSI IS66WVH16M8DALL-166B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 501In Stock
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS66WVH16M8DBLL-100B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 1.298In Stock
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C