32 bit DRAM

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 129In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 740In Stock
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 424In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 139In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 202In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS 165In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 143In Stock
108Expected 06/10/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS 239In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS 220In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 105 C
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1.987In Stock
Min.: 1
Mult.: 1
Max.: 100

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT 3.312In Stock
1.848Expected 06/04/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA 5.481In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 868In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1.950In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron MT52L256M32D1PF-107 WT:B TR
Micron DRAM LPDDR3 8G 256MX32 FBGA 589In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SDRAM Mobile - LPDDR3 8 Gbit 32 bit 933 MHz FBGA-178 256 M x 32 - 30 C + 85 C MT52L256M32D1PF Reel, Cut Tape, MouseReel
Micron DRAM GDDR6 8G 256MX32 FBGA 363In Stock
Min.: 1
Mult.: 1
Max.: 100

SGRAM - GDDR6 8 Gbit 32 bit 1.75 GHz FBGA-180 256 M x 32 1.3095 V 1.3905 V 0 C + 95 C MT61K Tray
Winbond DRAM 512Mb LPSDR, x32, 166MHz, Ind Temp, 46nm 428In Stock
9Expected 30/07/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 1.7 V 1.95 V - 40 C + 85 C W989D2DB Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS, 257In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS, IT 160In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS, IT 727In Stock
2.484On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J
Winbond DRAM 1Gb LPDDR3, x32, 800MHz 536In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR3 1 Gbit 32 bit 800 MHz VFBGA-178 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W63AH2NB Tray
ISSI DRAM 256M, 1.8V, 166Mhz 8Mx32 Mobile SDR 245In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32800K Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 4Mx32 SDR SDRAM 2.227In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR 869In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32160E Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 585In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray