256 x 16 EEPROM

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 2.5V/3.3V/5V Non-Stocked
Min.: 1
Mult.: 1
: 2.500

4 kbit Serial 2 MHz 256 x 16 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel, Cut Tape, MouseReel

ABLIC EEPROM 4K (256X16) Hi-Speed Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel

ABLIC EEPROM 4K (256X16) 3-Wire Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ABLIC EEPROM MICROWIRE EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C-B Reel
ABLIC EEPROM EEPROM, 4KB, 3 WIRE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SNT-8A 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel

ABLIC EEPROM MICROWIRE EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C-B Reel
ROHM Semiconductor BR93C66-10TU-2.7
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel