M24256X-FCU6T/VF

STMicroelectronics
511-M24256X-FCU6T/VF
M24256X-FCU6T/VF

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.073

Stock:
15.073 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 kr. 3,40 kr.
3,22 kr. 32,20 kr.
3,13 kr. 78,25 kr.
3,07 kr. 153,50 kr.
3,00 kr. 300,00 kr.
2,91 kr. 727,50 kr.
2,85 kr. 1.425,00 kr.
2,78 kr. 2.780,00 kr.
2,73 kr. 6.825,00 kr.
Full Reel (Order in multiples of 10000)
2,73 kr. 27.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
- 40 C
+ 85 C
M24256X-F
Reel
Cut Tape
MouseReel
Access Time: 450 ns
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Data Retention: 200 Year
Interface Type: 2-Wire, I2C
Maximum Clock Frequency: 1 MHz
Memory Size: 256 kbit
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.6 V to 3.6 V
Organisation: 32 k x 8
Package/Case: WLCSP-4
Product Type: EEPROM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M24256X-F 256Kbit serial I²C Bus EEPROM

STMicroelectronics M24256X-F 256Kbit serial I²C Bus EEPROM operates with a supply voltage from 1.65V to 3.6V, a clock frequency up to 1MHz, over an ambient temperature range from -40°C to +85°C. The M24256X-F 256Kbit serial I²C Bus EEPROM is organized as 32K x 8 bits.