R1RW0408DGE-2LR#B1

Renesas Electronics
968-R1RW0408DGE2LRB1
R1RW0408DGE-2LR#B1

Mfr.:

Description:
SRAM SRAM 4MB FAST X8 3V SOJ 12NS 0TO70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
127,94 kr. 127,94 kr.
118,54 kr. 1.185,40 kr.
98,85 kr. 2.174,70 kr.
80,12 kr. 3.525,28 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
12 ns
3.6 V
3 V
100 mA
0 C
+ 70 C
SMD/SMT
SOJ-36
Tray
Brand: Renesas Electronics
Memory Type: SRAM
Product Type: SRAM
Factory Pack Quantity: 22
Subcategory: Memory & Data Storage
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.