DRAM

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 3.3V, 166Mhz 4Mx32 SDR SDRAM 670In Stock
Min.: 1
Mult.: 1
Max.: 143

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS, IT 237In Stock
Min.: 1
Mult.: 1
Max.: 16

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v 381In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 4Mx32 SDR SDRAM 2.227In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 3.730In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 15

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 64M, 3.3V, 166Mhz 2Mx32 SDR SDRAM 2In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 86 pin, TSOP II (400 mil) RoHS 68In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS, IT 318In Stock
Min.: 1
Mult.: 1
Max.: 69

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R 150In Stock
1.350Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 150
Reel: 1.500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS, IT, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 133Mhz at CL2 , 86 pin TSOP II, RoHS Non-Stocked Lead-Time 8 Weeks
Min.: 108
Mult.: 108

SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 133Mhz at CL2 , 86 pin TSOP II, RoHS, IT Non-Stocked Lead-Time 8 Weeks
Min.: 108
Mult.: 108
Reel: 108

SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 133Mhz at CL2 , 86 pin TSOP II, RoHS, IT, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 133Mhz at CL2 , 86 pin TSOP II, RoHS T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS, IT, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 86 pin, TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS N/A
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Tray
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Reel