IS61LV256AL-10TLI-TR

ISSI
870-61LV256AL10TLITR
IS61LV256AL-10TLI-TR

Mfr.:

Description:
SRAM 256K 32Kx8 10ns Async SRAM 3.3v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 127
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,40 kr. 9,40 kr.
8,58 kr. 85,80 kr.
8,36 kr. 209,00 kr.
8,13 kr. 406,50 kr.
7,98 kr. 798,00 kr.
Full Reel (Order in multiples of 2000)
7,98 kr. 15.960,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,62 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
10 ns
Parallel
3.6 V
3.135 V
25 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Reel
Cut Tape
MouseReel
Brand: ISSI
Data Rate: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61LV256AL
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.