25CS320 32-Kbit SPI Serial EEPROM

Microchip Technology 25CS320 32-Kbit SPI Serial EEPROM uses an SPI-compatible bus organized into 4096 bytes of 8-bits each (4KB). Microchip Technology 25CS320 is designed for consumer, industrial, and automotive applications and offers reliable, nonvolatile memory storage with a wide operating voltage range of 1.7V to 5.5V. The device requires a clock input (SCK), data input (SI), and data output (SO) lines, with access controlled via a Chip Select (CS) input. It also features a pause function, allowing the host to handle higher-priority tasks while ignoring input transitions, except for Chip Select.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 125C Ext Temp 525In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Ext Temp
500In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 85C Industrial 690In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 125C Ext Temp 3.295In Stock
Min.: 1
Mult.: 1
Reel: 3.300

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C Ext Temp
3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 85C Industrial 3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel