SRAM

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5.073In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1.463In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 637In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1.617In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 475In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 243In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM MoBL SRAM 4-Mbit 48In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 810In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1.710In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 1.198In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 933In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Tray
Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 1.140In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 581In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 10ns 3.3V 128Kx8 Fast Async SRAM 834In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 500In Stock
500Expected 09/04/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 2.129In Stock
1.500Expected 26/05/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 2Mb 45ns 256K x 8 Low Power SRAM 295In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 1Mb 10ns 3.3V 128Kx8 Fast Async SRAM 3In Stock
Min.: 1
Mult.: 1
Reel: 750

1 Mbit 128 k x 8 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Reel
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Reel
Infineon Technologies SRAM 2Mb 45ns 256K x 8 Low Power SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Mbit 256 k x 8 45 ns Parallel 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel
Infineon Technologies SRAM MICROPOWER SRAMS Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel
Infineon Technologies SRAM MoBL SRAM 4-Mbit Non-Stocked Lead-Time 26 Weeks
Min.: 1.170
Mult.: 1.170

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tray
Infineon Technologies SRAM Micropower SRAMs Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel