MT46H64M32LFBQ-48 WT:C

Alliance Memory
913-MT46H64M32LFBWTC
MT46H64M32LFBQ-48 WT:C

Mfr.:

Description:
DRAM LPDDR1 (MICRON), 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Extended Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.722

Stock:
2.722 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,09 kr. 34,09 kr.
31,78 kr. 317,80 kr.
30,88 kr. 772,00 kr.
30,29 kr. 1.514,50 kr.
29,39 kr. 2.939,00 kr.
28,42 kr. 7.105,00 kr.
27,75 kr. 13.875,00 kr.
Full Reel (Order in multiples of 1000)
27,53 kr. 27.530,00 kr.
26,71 kr. 53.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - LPDDR
2 Gbit
32 bit
200 MHz
VFBGA-90
64 M x 32
4.8 ns
1.7 V
1.95 V
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 170 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

MT46H Automotive LPDDR SDRAM

Alliance Memory MT46H Automotive LPDDR SDRAM with bidirectional data strobe per byte of data (DQS) includes auto-refresh and self-refresh modes. The DQS is edge-aligned with data for READs and center-aligned with data for WRITEs. This LPDDR SDRAM provides Deep Power-Down (DPD), Status Read Register (SRR), and selectable output Drive Strength (DS). This LPDDR SDRAM offers a concurrent auto precharge option supported by Differential clock inputs (CK and CK#). The MT46H LPDDR SDRAM features four internal banks for simultaneous operation and internal, pipelined Double Data Rate (DDR) architecture. This LPDDR SDRAM operates at a -25°C to 85°C temperature range (wireless), and offers an 8K refresh count.