CY62256NLL-55SNXI

Alliance Memory
913-CY62256NLL55SNXI
CY62256NLL-55SNXI

Mfr.:

Description:
SRAM LP SRAM, 256Kb, 32K X 8, 4.5-5.5V, 28PIN 330 MIL SOP, 55NS INDUSTRIAL TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.952

Stock:
2.952 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,13 kr. 23,13 kr.
21,56 kr. 215,60 kr.
20,89 kr. 522,25 kr.
20,44 kr. 1.103,76 kr.
19,92 kr. 2.151,36 kr.
19,32 kr. 5.216,40 kr.
18,87 kr. 10.189,80 kr.
18,43 kr. 18.909,18 kr.
17,83 kr. 45.252,54 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,13 kr.
Min:
1

Similar Product

Alliance Memory CY62256NLL-55SNXIT
Alliance Memory
SRAM LP SRAM, 32K X 8, 4.5-5.5V, 28PIN 330 MIL SOP, 55NS INDUSTRIAL TEMP TAPE AND REEL

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
55 ns
Parallel
5.5 V
4.5 V
50 mA
- 40 C
+ 85 C
SMD/SMT
SOP-28
Tube
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62256NLL
Factory Pack Quantity: 54
Subcategory: Memory & Data Storage
Tradename: Cypress
Type: Asynchronous
Unit Weight: 5,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99

CY62256NLL 256-kbit CMOS Static RAMs

Alliance Memory CY62256NLL 256-kbit CMOS Static RAMs are high-performance devices with an automatic power-down feature that reduces power consumption by 99.9% when deselected. These Alliance Memory CMOS SRAMs with an active low Chip Enable (CE), low Output Enable (OE), and tristate drivers make memory expansion easy. The CY62256NLL CMOS SRAMs operate at a 4.5V to 5.5V supply voltage range with a high-speed operation of 55ns. These CMOS SRAMs are designed with 275mW(max) of low active power and 82.5μW(max) of low standby power. The CY62256NLL CMOS Static RAMs are available in various packages.

MOBL™ Async SRAMs

Infineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.