M24M01E-FDW6TP

STMicroelectronics
511-M24M01E-FDW6TP
M24M01E-FDW6TP

Mfr.:

Description:
EEPROM 1 Mbit Serial I2C bus EEPROM config device address software write protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.748

Stock:
4.748 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,65 kr. 5,65 kr.
5,27 kr. 52,70 kr.
5,13 kr. 128,25 kr.
5,02 kr. 251,00 kr.
Full Reel (Order in multiples of 4000)
5,02 kr. 20.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 Mbit
I2C
1 MHz
TSSOP-8
450 ns
1.6 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
M24M01E-F
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

M24M01E-F 1-Mbit Serial I²C BUS EEPROMs

STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROM is organized as 28K × 8-bits and has a voltage range of 1.6V to 5.5V. The STMicroelectronics M24M01E-F also has a clock frequency of 1MHz (or less) and can endure temperatures from -40°C to +85°C. The M24M01E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.