Tube EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 256K 32K x 8 150 ns 4.5V-5.5V 1.020In Stock
1.120Expected 24/04/2026
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C256 Tube
Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 1.664In Stock
2.268Expected 24/04/2026
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C64B Tube
Renesas / Intersil EEPROM 8Kx8 CMOS EEPROM Non-Stocked Lead-Time 18 Weeks
Min.: 312
Mult.: 312

64 kbit Parallel 8 k x 8 PDIP-28 120 ns 4.5 V 5.5 V 100 Year - 40 C + 85 C X28HC64 Tube