Microchip EEPROM

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 1.481In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 8K 2-WIRE-8 UDFN 2.148In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V Non-Stocked Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 UDFN-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel
Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V Non-Stocked Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 7 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

UDFN-8 Reel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE Non-Stocked Lead-Time 4 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel
Microchip Technology EEPROM 32K Density SPI 4,096 x 8 Organ Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel
Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE NiPdAu, 1.7V Non-Stocked Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE NiPdAu, 1.7V Non-Stocked Lead-Time 4 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel
Microchip Technology EEPROM SERIAL EEPROM, 16K (2k x 8), 2-WIRE Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel