SRAM

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM 21In Stock
Min.: 1
Mult.: 1

1 Mbit 32 k x 36 10 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

4 Mbit 128 k x 36 25 ns Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

4 Mbit 128 k x 36 20 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx18 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

2 Mbit 128 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

4 Mbit 128 k x 36 10 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

4 Mbit 128 k x 36 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 512K X 18 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
9 Mbit 512 k x 18 12 ns Parallel 2.6 V 2.4 V 395 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 256K X 36 ASYNC DP RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
9 Mbit 256 k x 36 12 ns Parallel 2.6 V 2.4 V 395 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128K X36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
4 Mbit 128 k x 36 12 ns Parallel 2.6 V 2.4 V 395 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
2 Mbit 64 k x 36 25 ns Parallel 3.45 V 3.15 V 400 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
4 Mbit 128 k x 36 20 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx18 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
2 Mbit 128 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
1 Mbit 32 k x 36 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
4 Mbit 128 k x 36 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray