ROHM Semiconductor EEPROM

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SERIAL EEPROM 9.260In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512FVT-3AM is a serial EEPROM of I²C BUS Interface Method 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 1K SOP8 EEPROM 4.968In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 10 MHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1.990In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 64K MSOP8 EEPROM 2.669In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 5.975In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V 1.499In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 2 MHz 1 k x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 4.737In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit Serial 400 kHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 3.050In Stock
Min.: 1
Mult.: 1
: 3.000

512 kbit Serial 10 MHz 64 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 128K TSSOP-B8 EEPROM 2.996In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit Serial 20 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S128-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 11.995In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4.965In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit Serial 3 MHz 512 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM 33.670In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM 8.400In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM SPI 64K BIT 1.795In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 5 MHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 1Kbit 8-Pin 7.500In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7.680In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4.993In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5.961In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K VSON008X2030 EEPROM 3.848In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128NUX-3T Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN 2.833In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit Serial 400 kHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FVM-W Reel, Cut Tape
ROHM Semiconductor EEPROM BR24T1MF-3AM is a serial EEPROM of I2C BUS Interface Method 2.449In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit Serial 20 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 7.261In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel