Interface Modules

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Channels/Ports Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
HMS Networks Interface Modules CAN-IB410/PMC 2 CAN; isol.

Interface Modules CAN 2 Port 1 Mb/s CAN 3.3 V 3.3 V - 20 C + 70 C IXXAT Bulk
Apacer Interface Modules Half Height Mini PCIe

Interface Modules CAN 2.0A/B, G-Sensor 2 Channel 1 Mb/s CAN 2.0A/B, mPCIe - 40 C + 85 C APEHC Bulk
Banner Engineering EZAC-R11A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 2NO/1nc; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C
Banner Engineering EZAC-R9A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 3NO; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C