0 C Interface Modules

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Channels/Ports Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Banner Engineering EZAC-R11A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 2NO/1nc; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C
Banner Engineering EZAC-R9A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 3NO; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C
Connective Peripherals Interface Modules USB to RS422/485

Converters USB to RS-422/485 2 Port 1 Mb/s RS-422/485, USB 5 V 5 V 0 C + 55 C ES-U-2002 Bulk
Connective Peripherals Interface Modules USB to Serial FT231XQ 512 Buffer

Converters USB to RS-422/485 1 Port 1 Mb/s RS-422/485, USB 0 C + 55 C ES-U-2101 Bulk