+ 50 C Interface Modules

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Channels/Ports Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Banner Engineering PPSIM-PT
Banner Engineering Interface Modules PresencePLUS P4 Sensor Interface Module; for PNP I/O; Terminal Strip for P4C_ cordset
Non-Stocked
Min.: 1
Mult.: 1
Interface Modules Sensor Interface Module RS-232 10 V 30 V 0 C + 50 C


Omron Automation and Safety Interface Modules MX2 EtherNet/IP Comm Card
Communication Option Boards EtherNet/IP Option Card 11 V 25 V - 10 C + 50 C
Banner Engineering EZAC-R11A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 2NO/1nc; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C
Banner Engineering EZAC-R9A-QE8
Banner Engineering Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 3NO; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Interface Modules AC Interface Module 1 Channel 100 VAC 230 VAC 0 C + 50 C
Omron Automation and Safety 3G3AX-MX2-DRT
Omron Automation and Safety Interface Modules 3G3MX2 DNET OPT CARD

Communication Option Boards DeviceNet Option Card 11 V 25 V - 10 C + 50 C
Omron Automation and Safety 3G3AX-MX2-PRT
Omron Automation and Safety Interface Modules 3G3MX2 PROFIBUS OPT CARD

Communication Option Boards DeviceNet Option Card 11 V 25 V - 10 C + 50 C