Ag1171S

Silvertel
480-AG1171S
Ag1171S

Mfr.:

Description:
Interface Modules Subscriber Line Interface Circuit (SLIC), Short Loop, Fixed 600ohm Input & Network Balance Impedance, Internal Ringing, 3.3V to 5V Supply Voltage, Single-in-line (SIL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,53 kr. 54,53 kr.
53,86 kr. 538,60 kr.
52,97 kr. 1.324,25 kr.
51,32 kr. 3.079,20 kr.
49,76 kr. 5.971,20 kr.
48,04 kr. 14.412,00 kr.
45,88 kr. 24.775,20 kr.
41,70 kr. 42.534,00 kr.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Modules
RoHS:  
Telecoms
SLIC
2-Wire
3.1 V
5.5 V
0 C
+ 70 C
Ag1171
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 61 mm x 12 mm x 12 mm
Operating Supply Current: 350 mA
Operating Supply Voltage: 3.1 V to 5.5 V
Product Type: Interface Modules
Factory Pack Quantity: 60
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Telecom Interface Modules

Silvertel Telecom Interface Modules offer a small range of analog interface modules that are small and easy to use. These modules are available in Single In-Line (SIL) or Dual In-Line (DIL) packages. The telecom interface modules come in single Subscriber Line Interface Circuit (SLIC) module and Public Switched Telephone Network (PSTN) module variants.