2901674

Phoenix Contact
651-2901674
2901674

Mfr.:

Description:
Interface Modules PV string com module RS-485 Modbus/RTU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 13/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.562,42 kr. 1.562,42 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
RoHS:  
REACH - SVHC:
Interface Modules
Modbus RTU, RS-485
38.4 kb/s
Modbus RTU, RS-485
21.6 V
30 V
- 20 C
+ 70 C
SCK
Brand: Phoenix Contact
Dimensions: 106 mm x 102 mm x 22.5 mm
Operating Supply Current: 800 mA
Operating Supply Voltage: 21.6 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: SOLARCHECK
Part # Aliases: SCK-C-MODBUS SCKCMODBUS
Unit Weight: 276,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8471800001
CAHTS:
8536690020
USHTS:
8517620090
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Solarcheck Monitoring & Diagnostic Modules

Phoenix Contact Solarcheck Photovoltaic/Solar Monitoring & Diagnostic Modules provides reliable information regarding the performance of your photovoltaic system. The user can therefore detect errors and take appropriate countermeasures. Photovoltaic systems should achieve maximum energy yield within the shortest possible time. Phoenix Contact Solarcheck enables you to respond immediately to power loss at individual lines, which may be caused by damaged panels or defective contacts and cabling.