LPCIe-3488A

ADLINK Technology
976-LPCIE-3488A
LPCIe-3488A

Mfr.:

Description:
Interface Modules LPCIe-3488AIEEE488.2 Low Profile PCIe-bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.752,38 kr. 3.752,38 kr.
3.637,12 kr. 36.371,20 kr.
3.550,44 kr. 88.761,00 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Controllers
GPIB
1 Port
1.5 Mb/s
GPIB, PCIe
0 C
+ 50 C
Brand: ADLINK Technology
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 381,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
4A994

LPCIe-3488A GPIB Interface Module

ADLINK LPCIe-3488A GPIB Interface Module is a high-performance interface card for the low-profile PCIe bus. This interface board is fully compatible with IEEE-488.1 and 488.2 standards and the maximum data transfer rate is up to 1.5MB/s. The LPCIe-3488A module is compatible with PCI express 1.1 and supports the industrial standard VISA library. This interface module offers onboard FIFO for read/write operations to eliminate the gap between the slow GPIB bus and the fast PCI bus. The LPCIe-3488A can control up to 14 stand-alone instruments via IEEE-488.2 cable.

FEATURED PRODUCTS
ADLINK TECHNOLOGY