Hirschmann Unmanaged Ethernet Switches

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Dimensions
Hirschmann Unmanaged Ethernet Switches Data Diode for 24 V operating voltage 36In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.3 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 14In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU 35In Stock
35Expected 08/06/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.5 W 102 mm x 79 mm x 38 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 4In Stock
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 110 VDC and 110 / 230 VAC operating voltage 11In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V - 40 C + 70 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches 50 plastic covers to cover RJ45 ports
2Expected 30/04/2026
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Connection cable to power switches HV (Brazil) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 3.8 W 110 mm x 88 mm x 45 mm