QUARTZ-LITE-DUAL-12-LTE(EU)W/ACCESSORIES

Siretta
419-QUARLIDU12LTEUAC
QUARTZ-LITE-DUAL-12-LTE(EU)W/ACCESSORIES

Mfr.:

Description:
Routers QUARTZ-LITE-DUAL 4G/LTE ROUTER 1 X LAN 2 X SIM 2 x SERIAL I/O + ACCESSORIES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.260,16 kr. 2.260,16 kr.
2.119,24 kr. 21.192,40 kr.
2.013,23 kr. 60.396,90 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Routers
RoHS:  
Routers
150 Mb/s
3 Port
LAN, RS-232, RS-485
7.5 VDC
32 VDC
- 30 C
+ 70 C
Brand: Siretta
Dimensions: 103 mm x 73.5 mm x 25.5 mm
Operating Supply Current: 80 mA
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - WiFi - 802.11: 802.11b/g/n
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Part # Aliases: 62297
Unit Weight: 515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C

QUARTZ-LITE-DUAL EU 4G Single-LAN Dual-SIM Router

Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is designed to transfer large amounts of data via the cellular network, achieving speeds of up to 100Mbps download and up to 50Mbps upload. This high-speed industrial router falls back to 3G/UMTS communication if 4G/LTE is unavailable. The QUARTZ-LITE-DUAL ensures seamless and reliable connections regardless of individual network availability, and the cellular coverage matches European frequencies. The router includes dual serial ports, a single Ethernet port, and optional Wi-Fi® or GNSS. The robust design features a small footprint and a metal enclosure with strong resistance to electromagnetic interference (EMI). Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is suitable for IoT/mobile broadband, renewable energy, environmental monitoring, security, and parking system applications. This router is available with or without accessories.