Ethernet, RS-485 Routers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
MSA Safety Routers BACnet Router Wi-Fi
2In Stock
Min.: 1
Mult.: 1

BACnet Routers 2.4 GHz 3 Port Ethernet, RS-485 9 VDC 30 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm 3 W HTTP, HTTPS
Teltonika Routers Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Latin America. No PSU added.
17In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Ethernet, RS-485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2
METZ CONNECT Routers BMT-RTR/SC BACnet-Router / SC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
METZ CONNECT Routers BMT-F-RTR/SC BACnet-Router / SC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
HMS Networks Routers ModbusRTU-ModbusTCP-32 devices

Modbus RTU to Modbus TCP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 VDC 24 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
HMS Networks Routers BACnet MS/TP to BACnet IP Router - 32 devices

BACnet MS/TP to BACnet IP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 V 24 V 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk