E2

Opto 22
94-E2
E2

Mfr.:

Description:
Networking Modules 16-channel Analog Optomux Brain Board for Serial and Ethernet Networks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.930,88 kr. 2.930,88 kr.

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
E2
Network Interface Modules
Etherent, RS-422/485
1 Port
100 Mb/s
5 V
5.2 V
0 C
+ 70 C
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 148.59 mm x 120.65 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8537109160

E1 & E2 16-Channel Brain Boards

Opto 22 E1 and E2 Brain Boards are Ethernet-ready I/O and communication processors designed for digital and analog I/O systems. The E1 board connects to a rack of Opto 22 G1, G4, or Quad Pak™ digital I/O modules, while the E2 board connects to a rack of Opto 22 G1 analog I/O modules. Each brain board communicates with a host computer and performs control functions for each I/O point. Opto 22 E1 and E2 Brain Boards are designed as drop-in replacements for Opto 22's serial-based B1 and B2 brain boards. The E1 and E2 both connect to standard 10/100Mbps Ethernet networks while including support for serial Optomux®-based networks.