+ 60 C Gateways

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digi Gateways Connect port IP/Xbee RF/DiN Products N/A
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 30 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products N/A
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 20 C + 60 C 195 mm x 104 mm x 33 mm
HMS Networks Gateways Ewon Flexy 201 Base Unit, 4x Ext Card Slots, 4-ports LAN Only
Non-Stocked
Min.: 1
Mult.: 1

Routers 4 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks Gateways Ewon Flexy 202 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial
Non-Stocked
Min.: 1
Mult.: 1

Routers 1 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks Gateways Ewon Flexy 203 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial MPI
Non-Stocked
Min.: 1
Mult.: 1

Routers 1 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks Gateways Panasonic ECOi, ECOg and PACi with KNX, Serial and IP support - LARGE Non-Stocked
Min.: 1
Mult.: 1

Gateways Ethernet 0 C + 60 C 90 mm x 88 mm x 56 mm
HMS Networks Gateways Intesis Fujitsu AC interface with KNX, Serial and IP support - SMALL Non-Stocked
Min.: 1
Mult.: 1

Gateways 100 Mb/s 12 VDC 36 VDC 0 C + 60 C 106 mm x 90 mm x 58 mm
HMS Networks Gateways Intesis M-Bus to Modbus TCP Server Gateway - 20 devices Non-Stocked
Min.: 1
Mult.: 1

Gateways 0 C + 60 C 93 mm x 58 mm x 53 mm Bulk
Taoglas Gateways EDGE Connect - Sensor Gateway with 4G, 2G (EMEA) Connectivity Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ARM Cortex M7 CAN, I2C, RS-485, SPI, UART 3.2 V 4.5 V - 20 C + 60 C 110.5 mm x 56 mm x 20 mm Bulk
Eurotech Gateways M2M 3G CDMA-Sprint GPS -20 to +60C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 20 C + 60 C 188 mm x 130 mm x 42.5 mm
Eurotech Gateways M2M 3G CDMA Verizon GPS WIFI -20 - +60C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 20 C + 60 C 188 mm x 130 mm x 42.5 mm
Eurotech Gateways M2M 3G(HSDPA/UMTS) GPS WIFI -20 - +60C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 20 C + 60 C 188 mm x 130 mm x 42.5 mm
Taoglas Gateways EDGE CONNECT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
300 MHz RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI 3.2 V 4.5 V - 20 C + 60 C 110.5 mm x 56 mm x 20 mm Bulk
Lantronix B43H207S
Lantronix Gateways BOLERO43 WATERPROOF (IP68-RATED) VEHICLE TRACKER FOR JAPAN - 10.8 V DC 48 V DC - LI-ION BATTERY BACKUP - IGNITION - CAN BUS X 1 - VERSATILE I/O X 2 - 1-WIRE INTERFACE X 1 - 3-WAY CONCURRENT GNSS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Telematic Devices 1 Wire 10.8 VDC 48 VDC - 10 C + 60 C 70 mm x 52.5 mm x 20.6 mm Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Panasonic Etherea AC units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways MBUS-ModbusTCP&RTU-10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C 108.8 mm x 99 mm x 43.6 mm Bulk
HMS Networks Gateways EIP-BACnetIP&MSTP -1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateways Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways LG VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways PNET IO Device-BACnet-1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateways Daikin VRV and Sky systems to KNX Interface - 1 unit

AC Gateways - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk