SWM-20GT-HSR

ORing
354-SWM-20GT-HSR
SWM-20GT-HSR

Mfr.:

Description:
Ethernet Modules 2-port module; 2G Combo, HSR/PRP, RGS-P9000/PR9000 only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
8.154,23 kr. 8.154,23 kr.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620050

RGS-P9000 Gigabit Ethernet Switch

ORing RGS-P9000 Gigabit Ethernet Switch is a 2-layer modular managed redundant ring Ethernet switch with four slots. This Ethernet switch Ethernet redundancy mechanisms, including O-Ring (recovery time <30ms), MSTP (RSTP/STP compatible), IEC 62439-2 MRP, and ITU-T G.8032 ERPS. The RGS-P9000 switch provides IEEE 1588v2 clock synchronization, SMTP client, SNTP server, Modbus TCP, EtherNet/IP, DoS/DDoS auto-prevention, and LLDP protocol. This switch can be equipped with SWM-20GT-HSR module to support HSR/PRP seamless redundancy, enabling zero-time recovery for mission-critical applications.