2891064

Phoenix Contact
651-2891064
2891064

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH 1001T-4POE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.780,12 kr. 2.780,12 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
18 V
57 V
- 40 C
+ 75 C
1 A
55 mm x 117 mm x 78 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Power-over-Ethernet switch, includes four PoE+ ports and one standard RJ45 port
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: FL 1000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Part # Aliases: FL_SWITCH_1001T-4POE FLSWITCH1001T4POE
Unit Weight: 843,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A991.b.1

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

FL SWITCH 1001T-4POE Unmanaged PoE Switch

Phoenix Contact FL SWITCH 1001T-4POE Unmanaged Industrial Ethernet Switch is a five-port Power-over-Ethernet (PoE) device that supports PoE (802.3af) as well as PoE+ (802.3at) on four ports. This Phoenix Contact switch is classified as power source equipment (PSE) and meets the 2009 IEEE 802.3at specification for higher power requirements found in devices such as PTZ cameras, 802.11n access points, and IP video phones. When powering IEEE 802.3at-compliant powered devices (PD), the integrated power supply provides up to 34.2 W from each PoE+ port and eliminates the need for additional wiring. FL SWITCH 1001T-4POE addresses the escalating need for PoE products in a variety of applications, including perimeter security and vision systems employing IP cameras.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.