ES-571

Brainboxes
360-ES-571
ES-571

Mfr.:

Description:
Servers Industrial Ethernet Isolated 1xRS232/422/485 + Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.001,01 kr. 3.001,01 kr.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Servers
RoHS:  
Serial Device Servers
10 Mb/s, 100 Mb/s
2 x RJ45, 1 x RS-232/422/485
DIO, Ethernet, RS-232/422/485
5 V
30 V
- 40 C
+ 80 C
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 115 mm x 105 mm x 23 mm
IP Rating: IP20
Operating Supply Current: 60 mA
Power Consumption: 1.6 W
Product Type: Servers
Series: ES
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 198,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

Ethernet to Serial Device Servers

Brainboxes Ethernet to Serial Device Servers enable communication between a serial-enabled device and a computer on a local network or with internet access anywhere in the world. These modules are plug-and-play, so no network expertise is required. A browser-based graphic user interface (GUI) allows secure configuration and control of the serial ports over a local network or the internet. Variants include desktop and laboratory, industrial, light industrial, small form factor, and power over Ethernet (PoE).